325926-1
TERMINAL,AMPOWER 350MCM
Enhance your power connections with this high-performance TERMINAL from our AMPOWER series. Designed for 350MCM wire sizes, it features a Rectangular Tongue connector type and a 1/2, M12 stud size for secure attachment. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating smoothly in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this terminal is built to withstand harsh conditions. Its closed barrel design ensures reliable connectivity, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for various applications, from industrial to automotive, this terminal is a durable and efficient solution for your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 325926-1 |
Series: | AMPOWER |
Connector Type: | Rectangular Tongue |
Stud Size: | 1/2, M12 |
Orientation: | Offset |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Wire Size: | 325000 - 375000 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP325926-1 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | 120.96 g |
Number of Holes: | 2 |
Military Part Class: | Class II |
Overall Length: | 101.85 mm / 4.0098 in |
Stud Diameter: | 14.27 mm / .562 in |
Tongue Thickness: | 4.32 mm / .17 in |
Barrel Inside Diameter: | 21.06 mm / .829 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |