Enhance your power connections with our AMPOWER 350MCM 1/2 TERMINAL from the renowned AMPOWER series. This rectangular tongue connector, featuring a 1/2 M12 stud size, is designed for high-performance applications. With an offset orientation and a durable closed barrel construction, it ensures secure and reliable connectivity. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is a versatile solution for demanding environments. Suitable for wires up to 177mm² and 325,000-375,000 CMA, this terminal is perfect for a wide range of industrial and commercial settings. Its straight terminal angle and non-insulated design make it easy to install and use effectively. Trust in our Rings & Spades supplier product to deliver exceptional quality and performance. Upgrade your connection setup with this essential component, ideal for various applications in the connectors, crimp terminals, housings, and splices category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 327287-3
Series: AMPOWER
Connector Type: Rectangular Tongue
Stud Size: 1/2, M12
Orientation: Offset
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Wire Size: 177 mm², 325000 - 375000 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP327287-3
Plating Material: Tin
Inspection Slot: Yes
Weight per Piece: 136.531 g
Number of Holes: 2
Military Part Class: Class II
Overall Length: 115.57 mm / 4.55 in
Stud Diameter: 14.27 mm / .562 in
Tongue Thickness: 4.32 mm / .17 in
Barrel Inside Diameter: 20.8 mm / .819 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Copper
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: