327635
ADAPTER 16-14/22-18
Easily join 16-14 AWG and 22-18 AWG wires with our PIDG series adapter. Designed for seamless connectivity, this red adapter features tin contact plating for optimal conductivity. Its closed barrel type ensures secure connections, while its non-insulated design allows for efficient installation. Compliant with RoHS standards, this splice accessory is a reliable choice for various applications in the connectors and crimp terminals industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 327635 |
Color: | Red |
Series: | PIDG |
Contact Plating: | Tin |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Barrel Type: | Closed |
Insulated: | No |
Product: | Splices |
Product Type: | Splice Accessory |
SKU: | AMP327635 |
Plating Material: | Tin |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Material Thickness: | .355 mm / .014 in |
Overall Length: | 10.211 mm / .402 in |
Barrel Inside Diameter (Min): | 1.499 mm / .059 in |
Inside Diameter (Recovered): | 3.048 mm / .12 in |
Government Qualified: | No |
Heavy Duty: | No |
Military Category: | No |
Accessory Type: | Step Down Adapter Insert |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Serrated: | No |
Support Style: | Non - Insulation Support |
Operating Temperature Range: | 104 - 105 °C / 221 °F |
Part Alias: | CN6585-000,AMPS-0-0327635-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |