Enhance your connectivity with the second-generation Posilok Receptacle MK II .250 from the Positive Lock 250 series. Crafted from durable brass, this receptacle ensures reliable contact with its unplated finish. Its straight orientation and compatibility with 6.35mm tab width and .81mm tab thickness make it perfect for various applications. Operating seamlessly in a wide temperature range from -40 to 110°C (-40 to 230°F), it accommodates wire sizes ranging from 15 to 20 AWG (.51 to 1.65 mm²) with an F-Crimp connection. The open barrel design accepts wire insulation diameters from .083 to .114 inches (2.1 to 2.9 mm). Trust in its quality as a RoHS-compliant product, ideal for use in Crimp Quick Disconnect Tab Terminals, Crimp Quick Disconnect Terminals, and other similar applications. Elevate your connectivity solutions with this premium receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 341299-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .114 in, 2.1 - 2.9 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP341299-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.36 mm / .014 in
Wire Insulation Support:With
Line:AMP POSITIVE LOCK Mark II
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: