344108-1
36 WAY HEADER WIRE TO BD.FOR E
Enhance connectivity in automotive applications with our Econoseal Series connector, designed for optimal performance and durability. Featuring 36 positions across 3 rows with a 5mm pitch, this black connector is ideal for through-hole soldering on PCBs up to 1.6mm thick. With a wave soldering capability of up to 240°C, it ensures secure and reliable attachment. Its horizontal/90° mount orientation and boardlock retention type offer versatile installation options, while the gold-plated interface guarantees excellent signal transmission. Measuring 48.5mm in width and 70.8mm in length, it fits seamlessly into your assembly. RoHS compliant and sealable, it meets industry standards for environmental responsibility and protection. Upgrade your automotive electronics with this high-quality connector, perfect for various signal and power applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 344108-1 |
Color: | Black |
Series: | Econoseal |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 117 |
Number of Positions: | 36 |
Mount Orientation: | Horizontal/90° |
GPL: | N36 |
Panel Mount: | Without |
Shielded: | No |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M177 |
Number of Signal Positions: | 36 |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.909 in, 48.5 mm |
PCB Mount Alignment: | With |
Length: | 2.787 in, 70.8 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Number of Sections: | 1 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.069 in, 27.15 mm |
Material Flammability Standard: | None |
Part Aliases: | 344108-1 |
SKU: | AMP344108-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |