344270-1
4 WAY REC.HSG. SIL. SEAL ECONO
Introducing the Econoseal series housing, designed for female terminals in automotive applications. With two rows and a pitch of 4.8mm, it offers secure connectivity with a polarization feature. Made of durable polyamide, this housing accommodates four positions, ensuring reliable performance. The black body, with a height of 26.3mm and width of 27.6mm, is suitable for wire-to-wire connections with a 180° cable exit angle. Its integrated primary locking feature and terminal position assurance guarantee a secure fit. RoHS compliant, this accessory is essential for automotive connector assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 344270-1 |
Series: | Econoseal |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N34 |
Packaging: | Box |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .811 in |
Cable Exit Angle: | 180° |
Height: | 1.035 in, 26.3 mm |
Width: | 1.087 in, 27.6 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 344270-1 |
SKU: | AMP344270-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |