344268-1
4 WAY TAB HOUSING ECONO
Enhance your automotive connectivity with this Econoseal Housing, designed for male terminals. Featuring a two-row configuration with four positions, it ensures secure and efficient wire-to-wire connections. The 4.8mm pitch and 5.6mm row spacing, along with its black polyamide body, guarantee durability and reliable performance. With integrated polarization and terminal position assurance, this accessory offers added functionality and ease of use. RoHS compliant and suitable for lead-free solder processes, it meets high industry standards for environmental responsibility. Upgrade your automotive connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 344268-1 |
Series: | Econoseal |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N34 |
Packaging: | Box |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M125 |
Connector System: | Wire to Wire |
Length: | .72 in |
Cable Exit Angle: | 180° |
Height: | 1.035 in, 26.3 mm |
Width: | 1.313 in, 33.35 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 344268-1 |
SKU: | AMP344268-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |