344271-1
3 WAY TAB HOUSING BLACK ECONO
Introducing the Econoseal series housing for male terminals, designed for automotive applications. With a single row layout and a pitch of 4.8 mm, this housing accommodates 3 positions, making it ideal for signal circuitry. Constructed from durable polyamide in a sleek black finish, it boasts a compact design with a length of .791 inches and a width of 1.31 inches. Featuring a 180° cable exit angle and integrated primary locking feature, it ensures secure connections. RoHS compliant and suitable for automotive environments, this housing is essential for professional wiring projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 344271-1 |
Series: | Econoseal |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .188 in, 4.8 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N34 |
Packaging: | Package |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M125 |
Connector System: | Wire to Wire |
Length: | .791 in |
Cable Exit Angle: | 180° |
Height: | 19.8 mm, .779 in |
Width: | 1.31 in, 33.35 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 344271-1 |
SKU: | AMP344271-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |