345809-1
.070" TAB ECONOSEAL 3
Delivering reliable power and connectivity, this automotive terminal is designed for seamless integration in a variety of vehicles, including trucks, buses, and off-road machines. With a 10A amperage rating, it ensures efficient performance, while the tin contact plating guarantees durability and corrosion resistance. The F-Crimp design and tab splice type offer easy and secure installation, catering to 20 AWG wire sizes. Compliant with RoHS standards, this terminal is not only high-performing but also environmentally conscious, making it a trusted choice for automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 345809-1 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | 20 AWG, .2 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP345809-1 |
series: | Econoseal |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.6 - 1.8 mm / .063 - .07 in |
Wire Size Search: | 20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |