2836087-1
OCEAN-2.0-APPLICATOR-S-062F146O
Enhance your assembly process with the OCEAN-2.0 APPLICATOR-S-062F146O, a precision tool designed for efficient and accurate application. This applicator features a 30mm (1.12") Stroke Terminator, ensuring consistent results with each use. Its mechanical feed type allows for seamless operation, making it a valuable asset for any production environment. RoHS compliant and crafted for durability, this applicator is a reliable choice for connectors and other components. Upgrade your workflow with the OCEAN-2.0 APPLICATOR-S-062F146O and experience enhanced productivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836087-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836087-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |