Enhance your electrical connections with our durable Ring Terminal for 18-14 AWG wire. Constructed from high-quality brass and featuring a #6 stud size, this straight orientation connector ensures secure and reliable performance. With an operating temperature range of -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. The open barrel type accommodates easy wire insertion, while its RoHS compliance guarantees environmental responsibility. Perfect for professional or DIY projects, this terminal is a must-have for any electrical toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 34848
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP34848
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.322 g
Number of Holes:1
Underplating Material:None
Overall Length:13.72 mm / .54 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.51 mm / .02 in
Barrel Inside Diameter:1.65 mm / .065 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: