Enhance your electrical connections with this high-quality SPADE TERMINAL (ST) designed for 28-22 AWG wire. Crafted with durable brass, it ensures reliable conductivity for a range of applications. The overall length of 0.55 inches and straight orientation make it easy to install in tight spaces. With a stud size of M3, #5, and an open barrel design, it offers versatility in connection options. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. This non-insulated spade terminal is a must-have in any electrical toolkit. RoHS compliant for environmentally conscious practices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350502-2
Contact Material:Brass
Overall Length:13.97 mm, .55 in
Stud Size:#5, M3
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.08 - .325 mm², 160 - 642 CMA, 22 - 28 AWG
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Product Type:Spade Tongue
Terminal Angle:Straight
SKU:AMP350502-2
Plating Material:Unplated
Inspection Slot:No
Weight per Piece:.172 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):1.143 mm / .045 in
Wire Insulation Diameter:.89 - 1.14 mm / .035 - .045 in
Stud Diameter:3.18 mm / .125 in
Tongue Thickness:.41 mm / .016 in
Wire Insulation Diameter (Min):.035 in
Barrel Inside Diameter:1.14 mm / .5 mm / .02 in / .045 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Square Spade
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: