2150666-2
OCEAN_2.0_Applicator-E-062F090OA
Enhance your assembly line efficiency with the OCEAN 2.0 Applicator-E-062F090OA, a versatile solution for precise component installation. This innovative tool offers both 30mm and 40mm stroke terminator options, catering to various project requirements with ease. Utilizing pneumatic feed technology, it ensures seamless operation for optimal productivity. Rest assured, this applicator complies with RoHS standards, promoting environmental sustainability. Perfect for connectors, tools, and other essential products, it's a must-have for any manufacturing setup. Elevate your workflow with the OCEAN 2.0 Applicator-E-062F090OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150666-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150666-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |