350540-1
02P CMNL HDR ASSY LONG NATL
Introducing the Commercial MATE-N-LOK Power Connector, a reliable solution for board mount applications in power circuitry. UL and CSA standards compliant, this connector features a single-row housing made of durable nylon in a natural color, suitable for a wide range of environments. With a pitch of 5.08mm (.2 in) and a contact layout of inline, it offers easy installation and secure connectivity. Rated for 250VAC, with contact amperages of 10A and 12A, it provides efficient power transmission. The connector's vertical mount orientation and positive lock mating retention ensure stability in use. Operating temperatures ranging from -55 to 105°C (-67 to 221°F) and VDE tested for reliability, this header-type connector is ideal for appliances and other power applications. RoHS compliant, it meets international environmental standards. Each package contains 100 units, making it convenient for large-scale projects. Upgrade your power connections with the MATE-N-LOK Power Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 350540-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 237 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .33 in, 8.382 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1349 |
Number of Power Positions: | 2 |
Contact Layout: | Inline |
Connector Length: | 13.081 mm, .515 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | .375 in, 9.525 mm |
Mating Retention: | With |
Termination Post Tail Length: | .12 in, 3.05 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 350540-1 |
SKU: | AMP350540-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/01/2022 | P-22-023030 - Packaging/Shipping Quantity Changing. TE Connectivity is changing the unit packaging quantity and/or shipping packaging quantity of the several connectors according to list informed in this document, modifying the quantities of supplying of the products informed in this document in order to have packaging in accordance to global standard which aims to have a packaging with less use of plastic bags and be more aligned with the growing global ecological demand. | Download |