350578-1

12P CMNL HDR ASSY NATL

Enhance your power connectivity with the Commercial MATE-N-LOK series Socket Connector. Meeting UL and CSA standards, this high-quality connector features a durable Nylon housing in a natural color, with four rows accommodating 12 socket contacts. Suitable for board mount installation through hole soldering, it ensures secure and reliable power transmission with a voltage rating of 250VAC and contact amperages of 10A and 12A. Operating in a wide temperature range from -55 to 105°C, it is ideal for various power applications in appliances and beyond. With a compact design and vertical mount orientation, it offers efficient space utilization. Each package contains 100 connectors, making it convenient for bulk installations. RoHS compliant and VDE tested, this header connector guarantees safety and quality in every use. Elevate your power systems with this essential Wire-to-Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 350578-1
Series: Commercial MATE-N-LOK
Housing Material: Nylon
Number of Rows: 4
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .202 in, 5.1 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .24 in, 6.1 mm
Package Quantity: 100
Contact Amperage: 10 A, 12 A
Number of Positions: 12
Housing Color: Natural
Mount Orientation: Vertical
GPL: 237
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 150 - 200 µin, 3.81 - 5.08 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.938 mm, .47 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1349
Number of Power Positions: 12
Contact Layout: Matrix
Connector Length: 1.2 in, 30.48 mm
Connector System: Wire to Board
CSA Agency Certification: LR16455
Contact Termination Plating: Pre-Tin
Connector Product Type: Header
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Connector Width: 16.383 mm, .645 in
Mating Retention: Without
Termination Post Tail Length: .12 in, 3.05 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Standards Met: UL CSA
Material Flammability Standard: UL 94V-2
Part Aliases: 350578-1
SKU: AMP350578-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: