1-480278-0
12P CMNL CAP HSG P/M NATL
Enhance your power and signal connections with our Commercial MATE-N-LOK series 3-row connector. Meeting UL and CSA standards, this housing, made of durable nylon in a natural color, accommodates 12 pin contacts for secure crimp terminations. With a pitch of 6.09 mm and a voltage rating of 250 VAC, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). Ideal for appliances, this connector is designed for wire-to-wire applications, offering a robust solution for various power and signal circuit needs. RoHS compliant and with a UL 94V-2 flammability rating, it guarantees safety and environmental responsibility. Whether for commercial or industrial use, this housing, part of our extensive connector product line, delivers quality and efficiency in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-480278-0 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .24 in, 6.09 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .202 in, 5.13 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 237 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-480278-0 |
SKU: | AMP1-480278-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2018 | P-17-015072 - Manufacturing Location Change. Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
01/10/2018 | P-17-015079 - Correct the wrong General Product Description. | Download |
01/10/2018 | P-17-015101 - Tyco Electronics AMP Qingdao Ltd (SAP Bldg# 0851) added as second import source to all regions. | Download |
11/22/2017 | P-17-015096 - P-17-015069, P-17-015070, P-17-015071, P-17-015072 and P-17-015079. they contain wrong information and have been cancelled. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |