353293-2
MINI CT MT REC ASSY 2P GRAY
Enhance your electronic connections with the MINI CT MT REC ASSY 2P in Gray. This sleek receptacle assembly boasts a compact design perfect for space-saving applications. With two amperage capacity and two contacts, it offers reliable power and signal transmission. Featuring insulation displacement crimp termination, installation is a breeze. Its cable mount design allows for free-hanging placement, while the locking mating retention ensures secure connectivity. Operating in a wide temperature range, from -30 to 105°C, it's suitable for various environments. Whether for data or power applications, this connector is a versatile choice. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your PCB connections with this AMP Mini CT series component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353293-2 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 2 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 353293-2 |
SKU: | AMP353293-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/14/2023 | PCN-23-165835 - Change the supplier of Mini CT Resin. The new resin has same performance and no impact to product performance. | Download |
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |
03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |
12/06/2017 | E-17-017543 - Document Clarification. DUE TO MISMATCH BETWEEN CUSTOMER AND ACTUAL PRODUCTS, SO UPDATE LOGO MARK LOCATION TO MATING SIDE FOR 2~5POS CONN. | Download |
05/27/2017 | P-17-014184 - Product improvement. For production control, TE Shanghai plant will unify package(change package from Sponge Foam Pad to EPE Pad). | Download |
04/07/2014 | E-14-005105 - Document Clarification. Drafting mistake. | Download |