353293-8
MINI CT MT REC ASSY 8P GRAY
Enhance your connectivity with this Mini CT MT REC ASSY 8P in elegant gray. Designed to streamline your setup, this receptacle assembly features a compact form factor with 8 contacts in a single row, perfect for power and signal applications. Its cable mount design allows for free-hanging installation, while the insulation displacement crimp (IDC) termination method ensures secure connectivity. With a pitch of 1.5mm, it offers precise alignment, and its operating temperature range of -30 to 105°C (-22 to 221°F) guarantees reliable performance in various environments. Make data and device connections with ease using this versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353293-8 |
Color: | Natural |
Series: | AMP Mini CT |
Amperage: | 2 A |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .06 in, 1.5 mm |
Number of Positions: | 8 |
GPL: | 398 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7478 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 353293-8 |
SKU: | AMP353293-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. |
Download |
02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download |