368136-1
040/070 HYB 26P PLUG HSG
Introducing our Multilock Connector System, designed for seamless integration in automotive applications. This housing, tailored for female terminals, features a row spacing of 5.2mm with built-in polarization for secure connections. Crafted from durable PBT GF material, it offers reliability in demanding environments. With 26 positions available and a compact design measuring 1.697 inches in length, 0.827 inches in height, and 1.102 inches in width, it's perfect for wire-to-wire setups. The natural body color blends seamlessly, and its hybrid connector capability caters to diverse needs. RoHS compliant, this connector accessory ensures both performance and eco-friendliness in every use. Ideal for signal circuit applications, it's a must-have component in automotive connectivity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368136-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Row Spacing: | .205 in, 5.2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 26 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.697 in |
Height: | 21 mm, .827 in |
Width: | 1.102 in, 28 mm |
Mating Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Part Aliases: | 368136-1 |
SKU: | AMP368136-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |