173716-2
040 HDIO REC CONT
Enhance your automotive electrical connections with our Gold-plated Crimp Terminal, designed for optimal performance and durability. With a 5A amperage rating and compatibility with wire sizes ranging from .3mm² to .5mm², this terminal ensures secure and efficient power transmission. Its F-Crimp design and Clean Body locking feature guarantee easy and reliable installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use in automotive, truck, bus, and off-road applications, this terminal is a must-have for any professional or DIY enthusiast seeking top-quality connectivity solutions. Elevate your wiring projects with this essential component, built to withstand operating temperatures from -30°C to 105°C (-22°F to 221°F) without compromising performance. Trust in the superior quality of our automotive connectors and accessories to keep your vehicles running smoothly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173716-2 |
Amperage: | 5 A |
Termination Method: | Crimp |
Contact Plating: | Gold |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173716-2 |
series: | Multilock Connector System |
Interface Plating: | Gold (Au) |
Mating Tab Width: | 1 mm / .039 in |
Wire Insulation Diameter: | 1.8 - 2 mm / .07 - .079 in |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |