Introducing the J-P-T 3P Assembly, essential for efficient signal circuitry in automotive applications. Designed for seamless connectivity, this housing accommodates female terminals with precision, ensuring optimal performance. Constructed with durable PBT GF material in a sleek gray finish, it offers both reliability and aesthetics. With three positions and a 180° cable exit angle, it facilitates easy integration into wiring setups. The integrated primary locking feature provides added security, while the sealable design enhances protection against environmental factors. RoHS compliant and lead-free solder process capable, this assembly prioritizes both performance and sustainability in automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 368215-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Polarization: Yes
Body Material: PBT GF
Number of Positions: 3
GPL: N06
Packaging: Bag
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: 1.18 in
Cable Exit Angle: 180°
Height: 24 mm, .944 in
Width: 1.41 in, 36 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Gray
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 368215-1
SKU: AMP368215-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: