927770-6
JPT REC 2.8 Contact SWS Ag
Enhance your automotive, truck, bus, or off-road electrical connections with our JPT REC 2.8 Contact SWS Ag terminals. Designed for optimal performance, these receptacles feature a locking lance for secure connectivity. With a crimp termination method and silver contact plating, they ensure reliable power transfer. Operating efficiently in a wide temperature range, from -40 to 130°C (-40 to 266°F), they are suitable for various environments. Accommodating wire sizes of .5 to 1 mm², they offer versatility in installation. With RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade your connectors with these high-quality automotive terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 927770-6 |
Amperage: | 30 A |
Termination Method: | Crimp |
Contact Plating: | Silver |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927770-6 |
series: | Junior Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2 - 2.7 mm / 1.4 - 2.1 mm / 3.4 mm / .134 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download |
02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download |