Enhance connectivity in automotive applications with our Multilock Connector System, featuring a 5.4 mm pitch and 14 positions for efficient signal transmission. Crafted from durable polyamide in a sleek black finish, this connector ensures reliable performance. With a height of 1.071 inches and a width of .772 inches, it's designed for seamless integration. The inclusion of polarization and sealability guarantees secure connections, ideal for demanding environments. RoHS compliant and suitable for various solder processes, this connector is a versatile solution for automotive wiring needs. Packaged in a convenient bag, it's ready for deployment. Elevate your connectivity with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 368285-1
Series: Multilock Connector System
Number of Rows: 2
Pitch: .213 in, 5.4 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 14
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M103
Connector System: Wire to Wire
Length: 1.764 in
Height: 1.071 in, 27.2 mm
Width: 19.6 mm, .772 in
Mating Tab Width: .09 in, 2.3 mm
Body Color: Black
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 368285-1
SKU: AMP368285-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: