368289-1

Heilind Number:AMP368289-1
Manufacturer:TE Connectivity
Manufacturer Number:368289-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

090 II SEALED REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368289-1
Termination Method:Crimp
Wire Size:2 mm²
Crimp Type:F-Crimp
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP368289-1

Detailed Description

Ensure secure connections in automotive, truck, bus, and off-road applications with our crimp terminal. Designed for efficiency and reliability, this receptacle terminal features a F-Crimp type for seamless wire termination. With a wire size capacity of 2mm², it accommodates various wiring needs in your vehicle. Rest assured, this terminal is RoHS compliant, meeting high industry standards for environmental responsibility. Ideal for use in automotive connectors and accessories, it's a must-have component for maintaining optimal performance in your vehicle's electrical systems. Trust in its quality and durability for long-lasting functionality on the road.