368505-1
070 MLC CAP 8P HSG
Introducing the Multilock Connector System, a versatile solution for automotive applications. This male terminal housing, designed for two rows of terminals, offers secure connectivity with its integrated polarization feature. Crafted from durable PBT material, it ensures reliable performance in harsh environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Ideal for signal circuit applications, this connector system features eight positions and is RoHS compliant. Its compact design, measuring 1.01 inches in length and 1.23 inches in width, includes a 180° cable exit angle for easy installation. The natural body color blends seamlessly, while the primary locking feature, integrated in the housing, provides added security. Whether for automotive OEMs or aftermarket use, this connector system is a essential accessory for maintaining efficient connectivity in vehicles.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 368505-1 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 8 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.01 in |
Cable Exit Angle: | 180° |
Height: | 18.2 mm, .716 in |
Width: | 1.23 in, 31.4 mm |
Mating Tab Width: | .07 in, 1.7 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368505-1 |
SKU: | AMP368505-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |