173633-1

TAB CONT. (SINGNAL) AWG#22-24

Enhance your automotive connectivity with our high-performance TAB CONT. (SINGNAL) terminal, designed for precise wire termination in AWG#22-24 applications. With a durable tin contact plating and a secure F-Crimp attachment method, this terminal ensures reliable signal transmission in even the most demanding environments. Engineered for versatility, it accommodates wire sizes up to .3mm² and operates flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). Featuring a Clean Body primary locking feature and tab splice type, it guarantees a secure and efficient connection in automotive, truck, bus, and off-road settings. Rest assured, this terminal is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity solution with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173633-1
Amperage:14 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP173633-1
series:Multilock Connector System
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.4 - 1.9 mm / .055 - .075 in
Wire Size Search:22 AWG / 23 AWG / .3 mm²
Terminal Transmits:0 - 24 A (Low Power)
Sealable:No
Part Alias:0-0173633-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/07/2023P-23-024747 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20, HL30 or HL40Download
07/20/2021P-21-020936 - Packing Spec Changes.
Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core.
Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process.
Outerbox: Standardization to standard box
Download
04/11/2016P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download