368572-4
PDL 3P CAP 3.96 F/H(GWT) YEL
Enhance power connectivity with the PDL 3P CAP 3.96 F/H(GWT) YEL, a versatile component from the Power Double Lock series. Designed for optimal performance, this connector features a durable PA 6/6 housing in a vibrant yellow hue. With a single row configuration and cable mount capability, it offers easy installation in various applications. The crimp termination method ensures secure and reliable connections, while meeting stringent UL 94V-0 flammability standards for safety. Suitable for power circuitry, it supports a voltage rating of 300 V AC. Operating efficiently in temperatures ranging from -30 to 65°C (-22 to 149°F), it is ideal for use in appliances and other electronic devices. RoHS compliant and with a GWT 750°C glow wire rating, it ensures environmental responsibility and high performance. Elevate your power connectivity with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368572-4 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 3 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368572-4 |
SKU: | AMP368572-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |