368588-6
PDL 6P CAP 3.96 D/R P/M(GWT) B
Enhance your power and signal connections with this PDL 6P CAP. Designed for reliable performance, this panel-mount connector features a durable PA 6/6 housing in a vibrant blue color. With a pitch of 3.96mm (.156 in) and two rows for versatile connectivity, it meets USR and CNR standards for quality assurance. The termination method is crimp, suitable for stranded wire types. Operating within a temperature range of -30 to 65°C (-22 to 149°F), this connector is ideal for various applications in appliances and beyond. Its secure panel-mount feature with latches ensures stability during use. ROHS compliant and UL 94V-0 rated for safety, it offers peace of mind in your power and signal setups. Indispensable for wire-to-wire connections, this housing unit is a reliable component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368588-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 26.1 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 368588-6 |
SKU: | AMP368588-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/30/2016 | E-15-018479-C - Previously decision of obsolescence of these PNs per PM's request. But it was found that several PNs actually have sales, these PNs definitely shall continuously to be active. So stop obsoleting them. | Download |
03/30/2016 | E-15-018479 (xml) - Discontinuance. Last Time Buy: February 29, 2016 |
Download |