Enhance your electrical connections with our Solis Butt Splice, designed for seamless 1/0 wire terminations. Featuring a durable tin contact plating, this splice ensures reliable conductivity. Suitable for 0 AWG wires and with a wire size range of 41 - 60 mm² (83700 - 119500 CMA), it accommodates a wide range of applications. The closed barrel design provides added protection, while its non-insulated construction allows for easy installation. RoHS compliant, this splice guarantees environmentally friendly performance. Trust in the quality and efficiency of this essential connector for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36957
Contact Plating:Tin
Wire Size:0 AWG, 41 - 60 mm², 83700 - 119500 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP36957
Plating Material:Tin
Weight per Piece:.143 g
Splice Features:Sight Hole
Splice Material:Copper
Contact Plating Thickness:100 µin
Terminal and Splice Type:Splice
Material Thickness:1.85 mm / .073 in
Overall Length:35.86 mm / 1.412 in
Outside Diameter:15.58 mm / .613 in
Barrel Inside Diameter:11.27 mm / .444 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Military Category:No
Splice Type:Butt Splice
Accessory Type:Splice
Wire/Cable Type:Copper
Sealable:No
Serrated:No
Support Style:Non - Insulation Support
Operating Temperature Range:170 °C / 338 °F
Part Alias:AMPS-0-0036957-0,A92923-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: