390111-1

SKT,SODIMM,144P,SGRAM3.3V,HIGH,TY-S

This SODIMM socket, designed for high-performance memory applications, features 144 gold-plated contacts in a compact 144-pin configuration. With a voltage rating of 3.3V, it ensures reliable power delivery in demanding environments. The right-angle body orientation and surface mount design facilitate easy and secure board attachment, while the UL 94V-0 housing material guarantees high temperature resilience. Ideal for signal circuitry, this socket is RoHS compliant and suitable for a wide range of industrial and commercial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 390111-1
Series:AMP-METRIMATE
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:144
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Body Orientation:Right Angle
Pitch:.031 in, .8 mm
Voltage:3.3 V
Socket Type:Memory Card
Row Spacing:.244 in, 6.2 mm
Package Quantity:20
Key Type:SGRAM
Latch Material:Stainless Steel
Number of Positions:144
Housing Color:Natural
GPL:053
Profile:High
Packaging:Soft Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.25 µm, 9.84 µin
PCB Retention:With
PCB Contact Termination Area Plating:Gold
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4320
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.22 in, 5.6 mm
PCB Mounting Style:Surface Mount
Ejector Location:None
Latch Plating:Tin
Center Key:Offset Left
DRAM Type:Small Outline (SO)
Insertion Style:Cam-In
SGRAM Type:64 Bit
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:390111-1
SKU:AMP390111-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: