4-1123722-3

3.96 EP PLUG HSG 3P(RED)

Enhance your power and signal connections with our Economy Power connector, designed for efficient board mounting. Constructed with durable Nylon 6/6 housing in a vibrant red color, this single-row connector features three inline socket contacts for reliable performance. With a 3.96mm pitch and 8A contact amperage, it's suitable for various applications. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, it ensures safety and durability. The mating retention system includes a locking latch for secure connections. Each package contains 2500 units, making it ideal for high-volume projects. RoHS compliant and suitable for wire-to-board connections, this connector is a versatile choice for appliances and other devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1123722-3
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:2500
Contact Amperage:8 A
Number of Positions:3
Housing Color:Red
Insulation Resistance:1000 MΩ
GPL:100
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Contact Layout:Inline
Connector Length:11.82 mm, .465 in
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Dielectric Withstanding Voltage:1500 V AC
Connector Width:13.3 mm, .524 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:4-1123722-3
SKU:AMP4-1123722-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: