Easily connect power and signal components with our Economy Power Connector in vibrant red. Designed for reliable performance, this housing features a nylon-GF construction with UL 94V-0 flame retardant rating. The single-row design with 9 positions allows for efficient cable mounting via crimp termination. With a pitch of 3.96 mm and voltage rating of 250 VAC, it ensures secure power transmission. The latch lock system provides added security, while the operating temperature range of -25 to 105 °C makes it suitable for various environments. Ideal for appliances and other applications, this connector meets RoHS compliance for environmental sustainability. With a package quantity of 900, it's convenient for bulk use. Upgrade your PCB connections with this high-quality, versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1123722-9
Color:Red
Series:Economy Power
Amperage:8 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:900
Lock Type:Latch
Number of Positions:9
Housing Color:Red
Insulation Resistance:1000 MΩ
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector Height:10.5 mm, .413 in
Sealable:No
Mating Alignment:Without
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:D949
Wire Size:22 - 18 AWG, .34 - .75 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:1.401 in, 35.58 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1500 V AC
Connector Width:13.3 mm, .524 in
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.067 - .118 in, 1.7 - 3 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:4-1123722-9
SKU:AMP4-1123722-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: