4-1123723-4
3.96 EP HDR ASSY 4P(RED)
Enhance your power connections with this Economy Power Series header, designed for efficient board mount installation. Featuring durable Polybutylene Terephthalate housing in a vibrant red color, this connector boasts a low profile and vertical mount orientation, perfect for space-saving in various applications. With a contact layout of 4 inline positions and through-hole solder termination, it ensures secure and reliable connections. The brass contacts plated with tin offer excellent conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Operating within a wide temperature range of -25 to 105°C, this connector is suitable for demanding environments. Its 250V AC/DC voltage rating and 8A contact amperage make it ideal for power circuit applications. Mating retention with latch mechanism ensures a stable connection, while the 39.37 µin contact mating area plating thickness provides durability. Packaged in quantities of 2500, this connector is a cost-effective solution for your power connectivity needs. RoHS compliant and suitable for appliances, it meets high-quality standards for global use. Elevate your power connectivity with this reliable and efficient header connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1123723-4 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin, Tab |
Package Quantity: | 2500 |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 100 |
Profile: | Low |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .32 in, 8.2 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.78 mm, .621 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Stacking Configuration: | End to End |
Mating Post Length: | .3 in, 7.7 mm |
ECCN: | EAR99 |
Connector Width: | 10.7 mm, .421 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1123723-4 |
SKU: | AMP4-1123723-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. |
Download |
03/04/2014 | E-13-016653 - Document Clarification. | Download |