Enhance your connectivity with our SMP housing, designed for seamless integration in your electronic setups. Crafted from durable polypropylene in a natural hue, this straight-oriented receptacle offers a single position for efficient terminal connections. With tab and receptacle terminal types, it guarantees secure linkages. Ideal for cable mounting (free-hanging), its robust construction ensures reliability in various applications. Rest assured, it complies with RoHS standards for environmentally conscious practices. Elevate your projects with this essential connector component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1377175-1
Housing Material:Polypropylene
Terminal Type:Tab & Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Housing Type:Receptacle
SKU:AMP4-1377175-1
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: