4-1393144-0
K10P-11A15-120=K10/K20
Enhance your electronic systems with the K10P-11A15-120 Power Relay. Designed for seamless integration, this relay features a 15A amperage capacity and a socket mount type for easy installation. With Silver Cadmium Oxide (AgCdO) contacts and a 2 Form C (CO) contact arrangement, it ensures reliable performance. Operating at a coil voltage of 120 VAC and a contact voltage of 120 VAC, it's suitable for a wide range of applications. Its durable construction, with an operating temperature range of -45 to 70 °C, guarantees stability even in demanding environments. RoHS compliant, it's a responsible choice for your power relay needs. Elevate your systems with the efficiency and quality of the K10P-11A15-120.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1393144-0 |
Amperage: | 15 A |
Mount Type: | Socket |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 2 |
Coil Resistance: | 3900 Ω |
Coil Voltage: | 120 VAC |
Contact Voltage: | 120 VAC |
Operating Temperature Range: | -45 - 70 °C |
Contact Arrangement: | 2 Form C (CO) |
SKU: | AMP4-1393144-0 |
series: | Potter & Brumfield K10 |
Product Weight: | 51 g / 1.799 oz |
Contact Current Class: | 10 - 20 A / 16 A |
Terminal Type: | Plug-In / Quick Connect / Solder |
Product Height: | 34.9 mm / 1.374 in |
Height Class (Mechanical): | 30 - 40 mm |
Product Length: | 28.2 mm / 1.111 in |
Length Class (Mechanical): | 25 - 30 mm |
Product Width: | 21.8 mm / .858 in |
Width Class (Mechanical): | 20 - 25 mm |
Coil Magnetic System: | Monostable, AC |
Coil Power Rating Class: | 1 - 2 VA |
Coil Power Rating AC: | 1.35 VA |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | AC |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Initial Resistance: | 1000 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 1500 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 1000 - 1500 V |
Insulation Initial Dielectric Between Open Contacts: | 1000 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 1500 V / 1500 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 4-1393144-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. |
Download |