4-1393483-8

V42254A1115C215=SUB D STIFTLEI

Introducing the V42254A1115C215 SUB D STIFTLEI, a high-performance connector designed for seamless board mount applications. With a straight body orientation and 15 gold-plated contacts, this connector ensures reliable signal transmission in demanding environments. Featuring a thermoplastic housing and brass contact material, it offers durability and longevity. Operating at temperatures up to 125°C, it is suitable for a wide range of industrial applications. The 2.74mm pitch and solder termination method make installation easy and efficient. RoHS compliant and packaged in a tray, this connector meets stringent environmental standards. Ideal for use in IO and D-Sub applications, it is a dependable choice for connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1393483-8
Series: Standard
Amperage: 3 A
Gender: Plug
Housing Material: Thermoplastic
Number of Contacts: 15
Mount Type: Board Mount
Termination Method: Solder
Contact Material: Brass
Contact Plating: Gold
Maximum Operating Temperature: 125 °C
Body Orientation: Straight
Pitch: 2.74 mm
Shell Size: 2
Contact Size: 20
Contact Type: Pin
Shell Plating: Tin over Nickel
Terminal Type: Solder
Mount Angle: Straight
Number of Positions: 15
Shell Material: Steel
Packaging: Tray
Contact Mating Area Plating: Gold
SKU: AMP4-1393483-8
Farbe: Gray
Preloaded: Yes
PCB Contact Termination Area Plating Material: Tin
Contact Mating Area Plating Thickness: .08 µm
Contact Base Material: Brass
Contact Size: 20
Contact Current Rating (Max): 3 A
Centerline (Pitch): .11 in / 2.74 mm
Enclosure: Without
Housing Material: Thermoplastic
UL Flammability Rating: UL 94V-0
Mating Connector Lock: With
Mating Connector Lock Type: Mounting Holes
PCB Mount Retention Type: None
Circuit Application: Signal
Grade: Standard
Connector and Contact Terminates To: Printed Circuit Board
Product Type: Connector
Connector System: Cable-to-Board
Shell Type: Front Metal Shell
Sealable: No
Grounding Indents: With
Shielded: Yes
Operating Temperature Range: -55 - 125 °C / -67 - 257 °F
Part Alias: V42254A1115C215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/06/2025 PCN-24-213506 - End of life.
Considering the aging tooling worn out and sub tier material is end of production
LTB 1/6/25
Download