4-1393483-7
V42254A1115C209=SUB D STIFTLEI
Experience seamless connectivity with our V42254A1115C209=SUB D STIFTLEI, featuring a standard design tailored for board mounting applications. This high-quality connector boasts a thermoplastic housing and brass contacts with a gold plating, ensuring reliable performance even in demanding environments. With a 3A amperage and maximum operating temperature of 125°C, it guarantees efficient power transmission while maintaining optimal functionality. The straight body orientation, 2.74mm pitch, and 1 shell size make it easy to integrate, while the solder termination method and contact type of pin facilitate secure connections. RoHS compliant and packaged in a convenient tray, this connector is perfect for various industrial and electronic setups. Elevate your connectivity solutions with the V42254A1115C209=SUB D STIFTLEI.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1393483-7 |
Series: | Standard |
Amperage: | 3 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Mount Type: | Board Mount |
Termination Method: | Solder |
Contact Material: | Brass |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Body Orientation: | Straight |
Pitch: | 2.74 mm |
Shell Size: | 1 |
Contact Size: | 20 |
Contact Type: | Pin |
Shell Plating: | Tin over Nickel |
Terminal Type: | Solder |
Mount Angle: | Straight |
Number of Positions: | 9 |
Shell Material: | Steel |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
SKU: | AMP4-1393483-7 |
Farbe: | Gray |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | .08 µm |
Contact Base Material: | Brass |
Contact Size: | 20 |
Contact Current Rating (Max): | 3 A |
Housing Material: | Thermoplastic |
Centerline (Pitch): | .11 in / 2.74 mm |
Enclosure: | Without |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
PCB Mount Retention Type: | None |
Mating Connector Lock Type: | Mounting Holes |
Circuit Application: | Signal |
Connector System: | Cable-to-Board |
Grade: | Standard |
Connector and Contact Terminates To: | Printed Circuit Board |
Shell Type: | Front Metal Shell |
Product Type: | Connector |
Grounding Indents: | With |
Shielded: | Yes |
Sealable: | No |
Operating Temperature Range: | -67 - 257 °F / -55 - 125 °C |
Part Alias: | V42254A1115C209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2025 | PCN-24-213506 - End of life. Considering the aging tooling worn out and sub tier material is end of production LTB 1/6/25 |
Download |