4-1393637-9

V42254P2263C963=PC612 FEDERLEI

Part Aliases: TE Connectivity V42254P2263C963  
The V42254P2263C963=PC612 FEDERLEI, a versatile board-to-board connector designed for seamless signal transmission in electronic devices. With a housing made of durable Polybutylene Terephthalate in a sleek gray finish, this connector features two rows with a total of 96 positions, ensuring efficient connectivity. Its 2.54mm pitch and row spacing allow for easy installation on printed circuit boards, with a vertical mount orientation for space-saving efficiency. Ideal for data and device applications, this connector is fully compliant with RoHS standards, guaranteeing its environmental sustainability. Trust in the V42254P2263C963 for reliable and high-performance board-to-board connections in your electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393637-9
Housing Material:Polybutylene Terephthalate
Number of Rows:2
Mount Type:Board Mount
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Housing Color:Gray
Mount Orientation:Vertical
GPL:004
Circuit Application:Signal
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D399
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Parallel
Connector Contact Load Condition:Fully Loaded
Connector and Housing Type:Receptacle
Part Aliases:V42254P2263C963 4-1393637-9
SKU:AMP4-1393637-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: