4-1445050-0
MICRO MNL HDR ASSY S/ROW LF
Enhance your connectivity with this Micro MNL HDR ASSY S/ROW LF, designed for efficient board mounting with a single row arrangement. Crafted from durable high-temperature nylon, this connector ensures reliable performance in diverse environments. With 10 positions and a pitch of 3mm, it offers ample power distribution capabilities, rated for 250V AC and DC at 5A. The black housing, UL 94V-0 compliant, guarantees safety and durability, while the tin contact plating ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various power applications, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this versatile header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1445050-0 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 10 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1445050-0 |
SKU: | AMP4-1445050-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |