4-1473562-7

RITS CONN. PLUG ASSY 7P GREEN

Easily connect and secure your cables with this RITS Plug Assembly, featuring a green housing made of durable thermoplastic. With seven gold-plated contacts, it ensures reliable signal transmission and can handle up to 3A of current at 32VDC. The cable-mount design allows for versatile installation options, while its compact size and inline layout make it ideal for wire-to-board connections. Meeting UL 94V-0 standards for flammability, this connector is suitable for industrial applications and is also RoHS compliant. Designed for ease of use, it comes preloaded with a latch for mating retention and features polarization for proper alignment. Its wide operating temperature range of -30 to 75°C (-22 to 167°F) ensures performance in various environments. With a package quantity of 20, it is convenient for bulk use in assembly projects. Perfect for professionals in the field of connectors, this product offers high quality and reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 4-1473562-7
Series: RITS Plug Connector
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Thermoplastic - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold over Nickel
Pitch: .079 in
Voltage: 32 VDC
Contact Type: Tab
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 7
Housing Color: Green
GPL: JA9
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -22 - 167 °F, -30 - 75 °C
Circuit Application: Signal
Shielded: No
PCB Retention: Without
Connector Height: 18.5 mm, .728 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H166
Preloaded: Yes
Contact Layout: Inline
Connector Length: 24.1 mm, .948 in
Connector System: Wire to Board
Connector Product Type: Connector
ECCN: EAR99
Connector Width: .198 in, 5.05 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Circuit Identification Feature: Without
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1473562-7
SKU: AMP4-1473562-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: