4-1534798-7

AMP DUOPLUG MK2 CONNECTOR 7P SELECTIVE

The AMP DUOPLUG MK2 CONNECTOR 7P SELECTIVE, a female connector designed for signal applications. Featuring a right-angle body orientation and cable mount termination method, this connector offers easy installation on printed circuit boards. With a pitch of 2.5 mm and a voltage rating of 250 V, it ensures reliable performance in various electronic devices. The housing, made of PA 6 GF, provides durability in harsh environments. With selective loading capability and a contact plating of tin, this connector guarantees secure and efficient connections. RoHS compliant, it meets environmental standards for sustainable sourcing. Perfect for appliances and other electronic systems, it's an essential component for any PCB assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1534798-7
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:CuSn
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:1848
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Tray
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Selectively Loaded
Mating Retention:Without
Position Locations Omitted:6
Card Entry Location:Side
Accepts Wire Insulation Diameter:.047 - .063 in, 1.2 - 1.6 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Connector and Housing Type:Receptacle
Part Aliases:4-1534798-7
SKU:AMP4-1534798-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: