4-1564526-1
18POS,TAB 1.6X0.6,TAB HSG,ASSY
Enhance signal connectivity in industrial and commercial transportation applications with our HDSCS series housing. Designed for male terminals, this housing features two rows with a 4mm pitch and 18 positions, ensuring reliable performance. With a rugged PBT GF body material meeting UL 94V-0 flammability standards, it offers durability in harsh environments. Rated for 60V DC and IP67 ingress protection, it guarantees safe and secure operation. The housing's polarization and terminal position assurance further enhance reliability, while its sealable design allows for added protection. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for diverse conditions. Its compact dimensions of 2.461" length, 1.854" height, and 1.567" width, with a mating tab width of .063", ensure easy integration. Featuring a blue body color and RoHS compliance, this connector accessory is not only functional but also environmentally friendly. Perfect for wire-to-wire connections, it is a vital component in automotive systems, meeting the stringent demands of the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564526-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 18 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.461 in |
Cable Exit Angle: | Other |
Height: | 1.854 in, 47.1 mm |
Width: | 1.567 in, 39.8 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564526-1 |
SKU: | AMP4-1564526-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download |