4-1564534-1
4POS,TAB 5.8X0.8,TAB HSG,ASSY
Enhance your automotive wiring with this high-performance HDSCS series housing, designed to accommodate male terminals with precision. Featuring a single row configuration and 9mm pitch, it ensures seamless connectivity for signal applications. With a rugged PBT GF body material and UL 94V-0 flammability standard, this housing guarantees durability and safety. Rated for 60V DC and IP67 ingress protection, it's suitable for industrial and commercial transportation environments. The compact design, with a length of 2.071 inches, width of 1.063 inches, and height of 1.992 inches, offers easy installation. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's a reliable choice for diverse applications. The blue housing, with a mating tab width of 5.8mm, ensures secure connections. Convenient packaging in a box makes it easy to store and access. With features like polarization, sealability, and terminal position assurance, this housing guarantees optimal performance. RoHS compliant and serviceable, it meets high-quality standards for automotive connectors and accessories. Elevate your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1564534-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .354 in, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 2.071 in |
Cable Exit Angle: | Other |
Height: | 1.992 in, 50.6 mm |
Width: | 1.063 in, 27 mm |
Mating Tab Width: | .228 in, 5.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1564534-1 |
SKU: | AMP4-1564534-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |