4-1614881-4
CPF 0603 22R 0.1% 25PPM 5K RL
Enhance circuit performance with our precision 0603 surface mount resistor. This CPF component, measuring 1.55 x .8 x .45 mm, offers a resistance of 22 Ω with a tolerance of .1% and low temperature coefficient of 25PPM. Ideal for high-precision applications, it guarantees accurate and stable performance, even in demanding environments. With RoHS compliance, you can trust in both its quality and environmental responsibility. Elevate your electronics with this reliable thin film resistor, a key component for efficient and durable circuitry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1614881-4 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 22 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1614881-4 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-1614881-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |