4-1614884-1
CPF 0805 100R 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with our CPF 0805 thin film precision resistor. This surface mount component boasts a resistance of 100 Ω with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Measuring 2 x 1.25 x .5 mm, it is space-efficient and easy to install using solder termination. With a low temperature coefficient of 25PPM, it guarantees stability in varying conditions. RoHS compliant and meticulously crafted, this resistor is a reliable choice for your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1614884-1 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 100 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1614884-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-1614884-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |