4-1614964-6

CPF 1206 27R 0.1% 25PPM 1K RL

Enhance precision in your electronic circuits with this CPF 1206 27R 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm and featuring a thin film element, it offers reliable performance in a surface mount design. With a resistance of 27 Ω and a tolerance of .1%, this resistor ensures accurate operation. Rated for 150 V and .125 W, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your resistive components with this high-quality surface mount resistor.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:27 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614964-6
series:Neohm CPF
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:4-1614964-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: