4-1676971-2

RN 0805 200K 0.1% 10PPM 1K RL

Enhance your precision electronic projects with our RN 0805 200K 0.1% Thin Film Chip Resistor. This surface mount resistor boasts a resistance of 200 KΩ with a tolerance of .1%, ensuring accurate and reliable performance. Rated for up to 100 V, it is suitable for various applications. With a compact 0805 size and solder termination, it's easy to install on your PCB. RoHS compliant and featuring a power rating of .1 W, this resistor is a quality component for your circuit design needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676971-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676971-2
series:Holswothy RN73
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:4-1676971-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: