4-1879160-2
RN 0805 5R11 0.1% 10PPM 1K RL
Enhance circuit performance with our precision RN 0805 resistor, featuring a resistance value of 5.11 Ω and a tight tolerance of 0.1%. This thin film resistor is designed for high-precision applications, guaranteeing reliable performance with a low temperature coefficient of 10PPM. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of electronic devices. With surface mount termination, installation is convenient and secure. Measuring 2 x 1.25 x 0.55 mm, it is compact yet robust. RoHS compliant and meticulously crafted, this resistor from our Surface Mount Resistors line ensures quality and compliance in every aspect. Upgrade your circuit designs with this essential component for optimal functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879160-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 5.11 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879160-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 4-1879160-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |