4-1879215-1
CPF 0402 11K3 0.1% 25PPM 1K RL
Enhance circuit performance with our high-precision 0402 surface mount resistor. Featuring a resistance of 11.3 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accuracy in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable operation. Its compact 1 x .5 x .3 mm dimensions make it suitable for space-constrained designs, and the solder termination type facilitates easy installation. Trust in the quality and performance of our surface mount resistors for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879215-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 11.3 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879215-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-1879215-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |