4-1879215-5
CPF 0402 12K4 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with our CPF 0402 Thin Film Precision Resistor. This surface mount resistor boasts a resistance of 12.4 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 25 V and a power rating of .063 W, it ensures reliable performance in demanding applications. The compact 0402 size and solder termination make it easy to integrate into your designs. RoHS compliant and meticulously crafted, our precision resistor guarantees accuracy and stability in your circuitry. Upgrade to the CPF 0402 for superior performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1879215-5 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 12.4 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP4-1879215-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 4-1879215-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |